337-028-558-204

Heilind Number:EDA337-028-558-204
Manufacturer:EDAC
Manufacturer Number:337-028-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting a dual-row configuration, it offers 28 positions with a .156-inch pitch and .2-inch row spacing, perfect for high-density setups. The right-angle mount orientation allows for easy installation and versatility in layouts. Operating in a wide temperature range from -40 to 105°C, it meets the demands of various environments. Elevate your PCB design with this essential component.