337-028-558-207

Heilind Number:EDA337-028-558-207
Manufacturer:EDAC
Manufacturer Number:337-028-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-207

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 28 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its Right Angle mount orientation and green color make it easy to identify and install. Rated for an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.