337-028-558-208

Heilind Number:EDA337-028-558-208
Manufacturer:EDAC
Manufacturer Number:337-028-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector in a sleek green color. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, ensuring reliable power delivery. With two rows and 28 positions, this connector offers ample space for seamless board-to-board connections. Its right-angle mount orientation and .156-inch pitch provide versatile installation options, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Upgrade your PCB connectivity with this essential component.