337-028-558-212

Heilind Number:EDA337-028-558-212
Manufacturer:EDAC
Manufacturer Number:337-028-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-212

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, meticulously engineered for maximum performance. Designed with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation in various environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for your electronic projects. With 28 positions and a 3A amperage rating, it provides ample connectivity for your components. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees stable functionality even in harsh conditions. Explore the endless possibilities of seamless board-to-board connections with this essential component.