337-028-558-268

Heilind Number:EDA337-028-558-268
Manufacturer:EDAC
Manufacturer Number:337-028-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-268

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board integration. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Engineered with precision, the connector features 28 positions and a .156-inch pitch, facilitating efficient signal transmission. The Copper Alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic systems. Upgrade your connectivity solutions with this high-performance component.