337-028-558-602

Heilind Number:EDA337-028-558-602
Manufacturer:EDAC
Manufacturer Number:337-028-558-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-602

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage rating of 3 A, it is perfect for a variety of applications. The right-angle mount orientation and standard .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our top-quality connector to meet your connectivity needs with precision and durability.