337-028-558-604

Heilind Number:EDA337-028-558-604
Manufacturer:EDAC
Manufacturer Number:337-028-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification during installation. Designed for optimal functionality, it boasts a current rating of 3 A, making it suitable for a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. With a single row design and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transmission. Its .156-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environmental conditions. Elevate your connectivity solutions with this essential component.