337-028-558-608

Heilind Number:EDA337-028-558-608
Manufacturer:EDAC
Manufacturer Number:337-028-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and 28 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation allows for space-saving and efficient PCB layouts. Upgrade your connectivity solutions with this essential component.