337-028-558-612

Heilind Number:EDA337-028-558-612
Manufacturer:EDAC
Manufacturer Number:337-028-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-612

Detailed Description

Upgrade your PCB connections with this durable and efficient Card Edge Connector. Designed for high-performance applications, this green connector boasts a 1-row layout with 28 positions, ideal for seamless board-to-board connectivity. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. Featuring a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise and secure connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Whether for industrial or commercial use, this Card Edge Connector is a must-have for maintaining smooth and efficient electronic systems.