337-028-558-802

Heilind Number:EDA337-028-558-802
Manufacturer:EDAC
Manufacturer Number:337-028-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-802

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for high-performance applications, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a current rating of 3 A, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board layout. Boasting 28 positions in a right-angle mount orientation, it facilitates convenient and space-saving connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolbox.