337-028-558-803

Heilind Number:EDA337-028-558-803
Manufacturer:EDAC
Manufacturer Number:337-028-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-803

Detailed Description

Efficiently connect your electronic components with this Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. Boasting two rows of high-quality Copper Alloy contacts, it offers reliable connectivity with a pitch of .156 inches and a row spacing of .2 inches. Featuring 28 positions, it accommodates multiple connections with ease. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for PCB applications, this connector is a versatile and essential component for your electronic projects.