337-028-558-804

Heilind Number:EDA337-028-558-804
Manufacturer:EDAC
Manufacturer Number:337-028-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-804

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Sporting a vibrant green hue, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a double-row layout and 28 positions, it offers ample room for secure link-ups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation adds versatility to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.