337-028-558-807

Heilind Number:EDA337-028-558-807
Manufacturer:EDAC
Manufacturer Number:337-028-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-807

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, designed for seamless integration in PCB layouts. Engineered for optimal performance, this connector features 28 positions and a pitch of .156 inches, ensuring reliable data transmission. Crafted with precision using copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. The vibrant green color adds a touch of visibility, while the right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its robust construction and efficient design for your connectivity needs.