337-028-558-858

Heilind Number:EDA337-028-558-858
Manufacturer:EDAC
Manufacturer Number:337-028-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatile installation options. With 28 positions spread across 2 rows, this connector provides ample connectivity for your PCB applications. Its .156-inch pitch and .2-inch row spacing make for seamless integration, meeting industry standards for efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.