337-028-558-868

Heilind Number:EDA337-028-558-868
Manufacturer:EDAC
Manufacturer Number:337-028-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, this connector features a dual-row configuration with 28 contact positions, ensuring seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and mechanical strength, making it ideal for various industrial applications. The copper alloy contacts guarantee efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector ensures stable performance even in harsh environments. Its right-angle mount orientation offers flexibility in installation, while its vibrant green color adds a touch of visual distinction to your electronic projects. Elevate your connectivity solutions with this essential component.