337-028-558-878

Heilind Number:EDA337-028-558-878
Manufacturer:EDAC
Manufacturer Number:337-028-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-558-878

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts spaced at .156 inches, it offers reliable signal transmission in any electronic application. The right angle mount orientation and 28 positions make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures stable performance even in harsh environments. Perfect for various electronics projects, it belongs to our extensive range of high-quality PCB connectors. Elevate your circuit board design with this essential component.