337-028-559-101

Heilind Number:EDA337-028-559-101
Manufacturer:EDAC
Manufacturer Number:337-028-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a total of 28 positions in a single row, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in any environment, while the Copper Alloy contact material offers superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for board-to-board applications. Its right-angle mount orientation allows for versatile installation, and its wide operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Upgrade your system with this essential component.