337-028-559-102

Heilind Number:EDA337-028-559-102
Manufacturer:EDAC
Manufacturer Number:337-028-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-102

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for efficiency, it boasts a single row layout with 28 positions and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. The copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation and .156-inch pitch offer seamless integration into your PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Perfect for a wide range of applications, it's a must-have component for your connectivity needs. Upgrade your setup with this essential connector and experience enhanced functionality.