337-028-559-103

Heilind Number:EDA337-028-559-103
Manufacturer:EDAC
Manufacturer Number:337-028-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-103

Detailed Description

Enhance your circuit connections with our Card Edge Connector, boasting a vibrant Green hue for clear identification. Designed for optimal performance, it offers a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. With a single row layout and 28 positions, this connector facilitates seamless board-to-board connections. The Copper Alloy contacts, combined with a pitch of .156 in, ensure efficient signal transmission. Featuring a right-angle mount orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore its capabilities and experience smooth and secure connectivity for your PCB designs.