337-028-559-104

Heilind Number:EDA337-028-559-104
Manufacturer:EDAC
Manufacturer Number:337-028-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 28 positions, ensuring reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee long-lasting functionality, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this green Card Edge Connector.