337-028-559-107

Heilind Number:EDA337-028-559-107
Manufacturer:EDAC
Manufacturer Number:337-028-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-107

Detailed Description

Enhance your connection solutions with our Card Edge Connector, designed for seamless integration in various applications. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its single-row design with 28 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. With a right-angle mount orientation, it facilitates space-saving in your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your electronic designs with this essential component.