337-028-559-108

Heilind Number:EDA337-028-559-108
Manufacturer:EDAC
Manufacturer Number:337-028-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-108

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 28 positions, perfect for streamlined PCB connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission with a 3A amperage. The right angle mount orientation offers versatility in installation, while the .156" pitch and .2" row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.