337-028-559-112

Heilind Number:EDA337-028-559-112
Manufacturer:EDAC
Manufacturer Number:337-028-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-112

Detailed Description

Efficiently connect your PCB components with our Card Edge Connector, designed for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise connectivity for 28 positions. The right-angle mount orientation facilitates easy PCB installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green connector for efficient and secure board-to-board connections.