337-028-559-158

Heilind Number:EDA337-028-559-158
Manufacturer:EDAC
Manufacturer Number:337-028-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-158

Detailed Description

Enhance connectivity in your circuit board assembly with this high-performance Card Edge Connector. Designed with precision, it features durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color, ensuring both reliability and visual appeal. With a single row layout and a total of 28 positions, it offers seamless integration for your PCB connections. The contact material, made of Copper Alloy, guarantees efficient power transfer. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it versatile for various board-to-board connections. Upgrade your system with this essential component for optimal performance.