337-028-559-168

Heilind Number:EDA337-028-559-168
Manufacturer:EDAC
Manufacturer Number:337-028-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 28 positions, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees both reliability and safety. With a contact material of Copper Alloy, it offers superior conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its right-angle mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.