337-028-559-201

Heilind Number:EDA337-028-559-201
Manufacturer:EDAC
Manufacturer Number:337-028-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Made from durable UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, it offers reliable power delivery with an amperage rating of 3A. Featuring two rows for efficient data transmission, its Copper Alloy contacts ensure secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it's designed for precision and accuracy. Boasting 28 positions, this connector caters to multiple connection needs. Its right-angle mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.