337-028-559-202

Heilind Number:EDA337-028-559-202
Manufacturer:EDAC
Manufacturer Number:337-028-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-202

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in striking green. Designed for optimal performance, it boasts a current rating of 3 A and features durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With 28 positions and a pitch of .156 inches, it offers ample space for secure connections. The Copper Alloy contacts ensure efficient conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board connections in a variety of applications.