337-028-559-203

Heilind Number:EDA337-028-559-203
Manufacturer:EDAC
Manufacturer Number:337-028-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and top-notch durability. With a 3A amperage rating, it guarantees reliable power transmission. Its dual-row design and copper alloy contact material enable efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 28 positions, it provides ample connectivity options. The right-angle mount orientation allows for flexible installation, catering to diverse layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Explore our range of connectors for seamless PCB integration.