337-028-559-204

Heilind Number:EDA337-028-559-204
Manufacturer:EDAC
Manufacturer Number:337-028-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 28 positions, it offers ample room for secure connections. The contact material, made of robust Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on your board. Its right-angle mount orientation further optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various electronic applications. Elevate your connectivity setup with this essential component.