337-028-559-208

Heilind Number:EDA337-028-559-208
Manufacturer:EDAC
Manufacturer Number:337-028-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, it ensures reliable power delivery. The two rows of Copper Alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless connectivity for up to 28 positions. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Upgrade your project with this high-quality connector.