337-028-559-212

Heilind Number:EDA337-028-559-212
Manufacturer:EDAC
Manufacturer Number:337-028-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration on PCBs. Supporting 28 positions, this connector guarantees ample connectivity options. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for various applications, this connector is a must-have in your electronic component arsenal.