337-028-559-258

Heilind Number:EDA337-028-559-258
Manufacturer:EDAC
Manufacturer Number:337-028-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-258

Detailed Description

Enhance connectivity in electronic assemblies with this two-row Card Edge Connector. Designed for seamless board-to-board connections, it features 28 positions with a pitch of .156 inches. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Crafted from robust Copper Alloy, the contacts provide secure and efficient transmission, while the right-angle mount orientation offers versatile installation options. Ideal for various applications, this connector guarantees efficient power delivery with a 3A amperage rating. Upgrade your PCB assembly with this essential component.