337-028-559-268

Heilind Number:EDA337-028-559-268
Manufacturer:EDAC
Manufacturer Number:337-028-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 28 positions, it offers ample room for connectivity. Its right-angle mount orientation allows for versatile installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Perfect for use in PCB connectors, this component is a reliable choice for seamless board-to-board connections.