337-028-559-602

Heilind Number:EDA337-028-559-602
Manufacturer:EDAC
Manufacturer Number:337-028-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-602

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it boasts a vibrant green hue that stands out in any assembly. With an amperage rating of 3A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row configuration with 28 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise alignment on the board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connector.