337-028-559-604

Heilind Number:EDA337-028-559-604
Manufacturer:EDAC
Manufacturer Number:337-028-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 28 positions for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both reliability and visual appeal. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees a secure fit on your board. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.