337-028-559-607

Heilind Number:EDA337-028-559-607
Manufacturer:EDAC
Manufacturer Number:337-028-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-607

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a sleek green finish. Designed for efficiency, it features a single row layout with 28 positions, perfect for seamless board-to-board connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, and with an amperage rating of 3A, it meets power requirements with ease. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB setups with this essential component for seamless and efficient data transmission.