337-028-559-608

Heilind Number:EDA337-028-559-608
Manufacturer:EDAC
Manufacturer Number:337-028-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers durability with its UL 94V-0 Thermoplastic Polyester housing. Designed for efficiency, this connector boasts a single row layout with 28 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the right angle mount orientation allows for space-saving installation. With an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality for optimal performance in your PCB projects.