337-028-559-612

Heilind Number:EDA337-028-559-612
Manufacturer:EDAC
Manufacturer Number:337-028-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 28 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts and .156-inch pitch deliver optimal signal transmission, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic applications. Explore the full range of features in our Card Edge Connector for seamless integration in your projects.