337-028-559-658

Heilind Number:EDA337-028-559-658
Manufacturer:EDAC
Manufacturer Number:337-028-559-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. With an amperage rating of 3A, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This connector boasts a single row design with 28 positions, perfect for streamlined PCB setups. Crafted with copper alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing make it easy to install on your board. Designed for right-angle mounting, it fits seamlessly into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your connectivity with this essential component.