337-028-559-668

Heilind Number:EDA337-028-559-668
Manufacturer:EDAC
Manufacturer Number:337-028-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-668

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, perfect for a wide range of applications. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity. The .156 inch pitch and .2 inch row spacing offer precise and efficient connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its right-angle mount orientation makes installation easy and space-efficient. Upgrade your setup with this essential component for superior functionality and performance.