337-028-559-678

Heilind Number:EDA337-028-559-678
Manufacturer:EDAC
Manufacturer Number:337-028-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-678

Detailed Description

Upgrade your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Its vibrant green hue adds a pop of color to your setup, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row design and 28 positions, this connector offers ample space for efficient data transfer. Crafted from high-quality Copper Alloy, it guarantees reliable conductivity, even in demanding environments. The .156-inch pitch and .2-inch row spacing provide easy installation, and the right-angle mount orientation allows for flexible positioning on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore the possibilities and enhance your connectivity with this essential component.