337-028-559-802

Heilind Number:EDA337-028-559-802
Manufacturer:EDAC
Manufacturer Number:337-028-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in various electronic applications. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity with a total of 28 positions. The right-angle mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in harsh environments. Upgrade your system with this essential component for efficient and secure data transmission.