337-028-559-803

Heilind Number:EDA337-028-559-803
Manufacturer:EDAC
Manufacturer Number:337-028-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-803

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. The right angle mount orientation allows for space-efficient installation, while the 28 available positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications.