337-028-559-804

Heilind Number:EDA337-028-559-804
Manufacturer:EDAC
Manufacturer Number:337-028-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless board-to-board connectivity with 28 positions available. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your electronic assemblies with this essential component, a key player in our extensive line of high-quality connectors.