337-028-559-807

Heilind Number:EDA337-028-559-807
Manufacturer:EDAC
Manufacturer Number:337-028-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek design in vibrant green, this connector ensures a seamless fit for your PCB assembly. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. Its dual-row configuration with 28 positions and a .156-inch pitch allows for efficient data transfer, while the .2-inch row spacing provides ample room for proper ventilation. Designed for right-angle mounting, it offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its performance to optimize connectivity in your electronic systems.