337-028-559-808

Heilind Number:EDA337-028-559-808
Manufacturer:EDAC
Manufacturer Number:337-028-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant Green hue, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With two rows and 28 positions, it ensures efficient data transfer on PCBs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.