337-028-559-858

Heilind Number:EDA337-028-559-858
Manufacturer:EDAC
Manufacturer Number:337-028-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-559-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable power transmission. With 28 positions spread across 2 rows, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise PCB integration. Its right-angle mount orientation allows for flexible installation, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its robust construction and efficient design for seamless board-to-board PCB connections.