337-028-560-202

Heilind Number:EDA337-028-560-202
Manufacturer:EDAC
Manufacturer Number:337-028-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-202

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector is essential for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With a high amperage rating of 3A, and copper alloy contacts, it guarantees efficient power delivery. Featuring two rows and 28 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust this green-colored connector for secure and reliable connections in your projects.