337-028-560-203

Heilind Number:EDA337-028-560-203
Manufacturer:EDAC
Manufacturer Number:337-028-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, perfect for easy identification. With a dual-row configuration and a total of 28 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, guarantee a secure and stable connection. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.