337-028-560-204

Heilind Number:EDA337-028-560-204
Manufacturer:EDAC
Manufacturer Number:337-028-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-560-204

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector, a vital component for secure and efficient electronic assembly. Featuring a vibrant green color, it adds a touch of organization to your setup. With a robust housing material of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. This connector offers a dual-row design with 28 positions, allowing for ample connections. Crafted from copper alloy, the contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate convenient installation. Perfect for straight mounting orientation, it fits seamlessly into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.